Panasonic4TCF680MAH钽聚合物电容器
Cap Tant Polymer 680uF 4VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.01 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 680uF | |
| 20% | |
| 4VDC | |
| 0.01 | |
| Standard | |
| 4.4 | |
| 272 | |
| Polar | |
| 10 | |
| No | |
| No | |
| D4 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 3.8 | |
| 7343-40 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 3.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.