TE Connectivity4PCV-18-006连接器接线板
Conn Barrier Strip 18 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 18 | |
| 8.26 | |
| 1 | |
| 18 | |
| Solder | |
| Straight | |
| 20/Contact | |
| 150V | |
| 105 | |
| Package | |
| 149.98 | |
| 15.24 | |
| 12.7 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

