TE Connectivity4DB-P107-02连接器接线板
Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A Package
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 2 | |
| 8.26 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 20 | |
| 300V | |
| Package | |
| 18.16 | |
| 12.7 | |
| 13.46 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

