Molex49456-1017FFC-FPC 连接器
Conn FFC Connector SKT 10 POS 1mm Solder RA SMD BackFlip™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 125VAC | |
| -40 | |
| 105 | |
| 250 | |
| 0.374 | |
| 15.8 | |
| 8 | |
| 2.8 | |
| BackFlip™ | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

