Molex482580001Connector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 250VAC | |
| 1000 | |
| 30 | |
| 10 | |
| Brass | |
| Nickel Over Copper | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 1.64 | |
| 17.1 | |
| 14 | |
| 6.9 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

