| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8414.59.65.90 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | AC Fan |
| Maximum Voltage Rating (V) | 230 |
| Power Rating (W) | 19 |
| Typical Speed (r/min) | 2650 |
| Maximum Airflow (CFM) | 94.1 |
| Noise Level (dB) | 40 |
| Bearings | Sintec-Sleeve |
| Shape | Square |
| Size (Metric) (mm) | 119 X 119 X 38 |
| Mounting | Flange Mount |
| Protection | Impedance |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 50 |
| Product Weight (g) | 540 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 38 |