Molex46437-3001电源连接器
Conn Power PL 4Power/24Signal POS 5.5mm/2.54mm Press Fit RA Thru-Hole 64 Terminal 1 Port EXTreme Ten60Power™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 4Power/24Signal | |
| 64 | |
| 1 | |
| Press Fit | |
| 5.5/2.54 | |
| Right Angle | |
| (60/2.5)/Contact | |
| 250VDC|600VAC | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 18.452 | |
| 40.47 | |
| 10 | |
| EXTreme Ten60Power™ | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

