| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 20 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.5 | |
| 125VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 50.8 | |
| 8.4 | |
| 27.2 | |
| Cable Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector 4620-6300 header connector from 3M. This PL connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a plug type gender. This device has a maximum current rating of 1 A. 4620-6300 is housed in gray polybutylene terephthalate. This product is 50.8 mm long, 27.2 mm tall and 8.4 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
