Molex46114-8160连接器插头及 PCB 插座
Conn Board to Board RCP 8Power/16Signal POS 2.5mm/1.27mm Press Fit ST Top Entry Thru-Hole EXTreme LPHPower Tube
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 8Power/16Signal | |
| 2 | |
| Press Fit | |
| 2.5/1.27 | |
| Straight | |
| 30/Contact | |
| 250VDC|250VAC | |
| 5000 | |
| 0.75/15 | |
| -40 | |
| 105 | |
| 250 | |
| Tube | |
| 10.104 | |
| 67.55 | |
| 8.33 | |
| 18.01 | |
| EXTreme LPHPower | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

