Molex46007-1106连接器插头及 PCB 插座
Conn Wire to Board HDR 6 POS 7.5mm Solder RA Side Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 7.5 | |
| Right Angle | |
| Center Key | |
| 18/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 75 | |
| 25 | |
| Bag | |
| 51.05 | |
| 13.38 | |
| 14.76 | |
| 3.81 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

