| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Power Card Edge |
| Gender | SKT |
| Card Type | Power Edge |
| Card Thickness (mm) | 1.57 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Terminal Pitch (mm) | 12.9 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | (3/40)/Contact |
| Maximum Voltage Rating | 250V |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 250 |
| Packaging | Tray |
| Product Weight (g) | 6.896 |
| Tail Length (mm) | 4.5 |
| Tradename | EXTreme PowerEdge™ |
| Mounting | Through Hole |