| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | AC Fan |
| Maximum Voltage Rating (V) | 230 |
| Power Rating (W) | 13 |
| Typical Speed (r/min) | 1900 |
| Maximum Airflow (CFM) | 67.6 |
| Noise Level (dB) | 30 |
| Bearings | Sintec-Sleeve |
| Shape | Square |
| Size (Metric) (mm) | 119 X 119 X 38 |
| Mounting | Flange Mount |
| Protection | Impedance |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 65 |
| Product Weight (g) | 540 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 38 |