Reduced Price
Molex45136-0201Cable Assembly AC Power
Cable Assembly 0.15m Mega-Fit to Mega-Fit 2 to 2 POS F-F Crimp-Crimp 12AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 0.15 | |
| 12 | |
| Mega-Fit | |
| Mega-Fit | |
| F-F | |
| Crimp-Crimp | |
| 2 to 2 | |
| 23/Contact | |
| 600 | |
| Copper Alloy | |
| Matte Tin | |
| Black |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

