Molex44432-1002连接器插头及 PCB 插座
Conn Wire to Board HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.02 | |
| 22 | |
| 11.9 | |
| 11.6 | |
| Micro-Fit 3.0 BMI | |
| 3.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

