Molex444280803连接器插头及 PCB 插座
Conn Wire to Board HDR 8Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.057 | |
| 19 | |
| 17.75 | |
| 11.9 | |
| Micro-Fit BMI | |
| Contact Plating Thickness | (0.762/1.27)um |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

