Vishay440LT68-R单层陶瓷电容器
Cap Ceramic Suppression X1/Y1 680pF 760VAC/500VAC Y5U 20%( 8.4 X 6mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 20% | |
| 760VAC|500VAC | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y1 | |
| 2 | |
| 8.4 X 6 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 8.4(Max) | |
| 6(Max) | |
| 11.6(Max) | |
| Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that the low cost 440LT68-R high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 400 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 6(Max) mm deep. The 440LT68-R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. It has a tolerance of 20%. Its capacitance value is 680pF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

