Vishay440LT10-R单层陶瓷电容器
Cap Ceramic Suppression X1/Y1 100pF 760VAC/500VAC X7R 10%( 8.4 X 5.6mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 760VAC|500VAC | |
| X7R | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y1 | |
| 2 | |
| 8.4 X 5.6 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 8.4(Max) | |
| 5.6(Max) | |
| 11.6(Max) | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

