TE Connectivity43A-050G板上贴装压力传感器
Board Mount Pressure Sensor 0V to 0.1V 0psi to 50psi Gage 8-Pin TO-8
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 50psi | |
| 150psi | |
| 100 to 500 | |
| 1 | |
| 0 to 0.1 | |
| 2 | |
| -40 | |
| 125 | |
| Gas | |
| Mounting | Through Hole |
| Package Height | 7.5 mm |
| Package Width | 12.7 mm |
| Package Length | 13.7 mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-8 |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
