Molex43879-6036连接器插头及 PCB 插座
Conn Wire to Board HDR 14 POS 4.2mm Press Fit ST Top Entry Thru-Hole Mini-Fit BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 2 | |
| Press Fit | |
| 4.2 | |
| Straight | |
| Dual Key/Side Slot | |
| 4.2 | |
| 8/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 39.8 | |
| 15 | |
| 14.9 | |
| Mini-Fit BMI | |
| Contact Plating Thickness | (0.76/1.27)um |
| 6.25 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

