Molex438600002电话及电信连接器
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 2.04 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 20 | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| 2.3 | |
| 15.75 | |
| 14.99 | |
| 13.21 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

