Molex437436001电话及电信连接器
Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| RCP | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125V | |
| 10 | |
| 500 | |
| No | |
| -40 | |
| 80 | |
| Tape and Reel | |
| Single | |
| 2.43 | |
| 18.21 | |
| 18.39 | |
| 11.74 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

