Molex432238146电话及电信连接器
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 3/Cat 4 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 32 | |
| 32 | |
| 4 | |
| 32 | |
| Cat 3/Cat 4 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 10 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 16.3 | |
| 58.42 | |
| 20.57 | |
| 12.83 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

