Reduced Price
Molex430202001分立接线罩连接器
Conn Housing PL 20 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 20 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 350VAC|350VDC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.542 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

