| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | RCP |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 3 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 125V |
| Maximum Contact Resistance (mOhm) | 20 |
| Mating Cycle (Cycles) | 500 |
| Integrated Magnetics | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Tray |
| Product Style | Single |
| Product Weight (g) | 2.678 |
| Product Length (mm) | 18.03 |
| Product Depth (mm) | 15.88 |
| Product Height (mm) | 16.38 |
| Mounting | Through Hole |