Molex424108312电话及电信连接器
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 125V | |
| 20 | |
| 500 | |
| No | |
| -40 | |
| 80 | |
| Tray | |
| Single | |
| 2.726 | |
| 18.03 | |
| 15.88 | |
| 16.38 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

