Everlight Electronics4204-10SYGC/S530-E4LED
LED Uni-Color Green 575nm 2-Pin T-1 Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 500mcd | |
| 573 | |
| 575 | |
| 20 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Super Yellow Green | |
| No | |
| No | |
| Bag | |
| Diameter | 4 |
| Mounting | Through Hole |
| Package Height | 5.2 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

