Ohmite41JR25E单侧穿孔定值电阻器
Res Wirewound 0.25 Ohm 5% 1W ±90ppm/°C Conformal Silicone Ceramic AXL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 250m | |
| 5% | |
| 150 | |
| 1 | |
| Wirewound | |
| ±90 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Silicone Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 3.2 | |
| 11.1 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

