Molex417910834连接器插头及 PCB 插座
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Slot | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.492 | |
| 15.7 | |
| 10.01 | |
| 14.73 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

