| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 800 | |
| 125V | |
| Bolt Down | |
| 86.6 | |
| 23.9 | |
| 36.6 | |
| Thermoplastic | |
| Screw Mount |
This fuse block 4164 from Eaton will provide additional safety and convenience features for fuses in electrical circuits. The voltage rating is 125V. This product is 85.8 mm long, 41.15 mm tall and 24.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

