TE Connectivity414373-1射频连接器
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| F | |
| Solder | |
| Right Angle | |
| SKT | |
| Gold Over Nickel | |
| 0 to 4G | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -55 | |
| 85 | |
| Tray | |
| 25.4 | |
| 11.07 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

