TE Connectivity413524-5射频连接器
Conn Decoupled BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tube
| Compliant with Exemption | |
| EAR99 Export Control | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| Decoupled BNC | |
| RCP | |
| Solder | |
| Right Angle | |
| SKT | |
| Gold Over Nickel | |
| 0 to 1G | |
| 1500VDC | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| Tube | |
| 41.27 | |
| 19.3 | |
| 15.87 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

