TE Connectivity413515-9射频连接器
Conn Decoupled BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Decoupled BNC | |
| RCP | |
| Solder | |
| Right Angle | |
| SKT | |
| Gold | |
| 0 to 1G | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -55 | |
| 85 | |
| Tube | |
| 34.92 | |
| 19.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

