TE Connectivity4-794618-0连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 10Power POS 3mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 5/Contact | |
| 250VDC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 19 | |
| 11.92 | |
| 8.67 | |
| 3.43 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

