Molex39940-0404连接器接线板
Conn Eurostyle Block 4 POS 5.08mm Screw ST Panel Mount 15A/Contact EuroMate™
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 4 | |
| 5.08 | |
| 2 | |
| 4 | |
| Screw | |
| Straight | |
| 15/Contact | |
| 300V | |
| 130 | |
| 15.422 | |
| 31 | |
| 19.05 | |
| Black | |
| EuroMate™ | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

