Molex39700-0503连接器接线板
Conn Spring Terminal Block 3 POS 5mm Press Fit Thru-Hole 10A/Contact Eurostyle™
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Spring Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Press Fit | |
| 10/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 105 | |
| 22 | |
| 19 | |
| 20.3 | |
| Light Gray | |
| Eurostyle™ | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

