Littelfuse39601600000保险丝
Fuse Subminiature Slow Blow Acting 0.16A 125V Radial 8.5 X 4 X 8mm Ammo UL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.16 | |
| 125 | |
| 125 | |
| 80 | |
| 100@125VAC | |
| 0.058(Min) | |
| 1.77 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

