Littelfuse39512000440保险丝
Fuse Cartridge Fast Acting 2A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 2 | |
| 125 | |
| 125 | |
| 0.45 | |
| 100@125VAC | |
| 0.53(Max) | |
| 0.04123 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39512000440 fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This device has a maximum power dissipation of 0.45 W. Its maximum power dissipation is 0.45 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39512000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. Its fuse is made from thermoplastic.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

