Molex39504-0208连接器接线板
Conn Eurostyle Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 38.3 | |
| 15.5 | |
| 11.1 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

