Reduced Price
Molex395011016连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 16 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 57.4 | |
| 6.9 | |
| 9.2 | |
| Eurostyle | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

