Molex393800102连接器接线板
Conn Eurostyle Block 2 POS 6.35mm Solder ST Thru-Hole 30A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 2 | |
| 6.35 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 30/Contact | |
| 300V | |
| 110 | |
| 13.3 | |
| 12.5 | |
| 21.5 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

