Molex39-53-2144FFC-FPC 连接器
Conn FPC Connector SKT 14 POS 1.25mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Top Contact | |
| SKT | |
| 1/Contact | |
| 200V | |
| 500 | |
| 20 | |
| -20 | |
| 80 | |
| 30 | |
| Tray | |
| 1.255 | |
| 23.25 | |
| 9.8 | |
| 5.4 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

