Illinois Capacitor380LX101M400J012铝电容器
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 0.9A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 400VDC | |
| 1.65 | |
| Low | |
| 0.9 | |
| 600@5Min | |
| 3000 | |
| Polar | |
| High Capacitance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -25 | |
| 85 | |
| 25 | |
| 25 | |
| 20 | |
| 0.8 | |
| 1 | |
| ±2 |
By using pure aluminum foil in the anode, this electrolytic 380LX101M400J012 aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 25 mm. The 380LX101M400J012 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 100uF. Its leakage current is 600@5Min μA.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

