Illinois Capacitor380LQ561M400A032铝电容器
Cap Aluminum Lytic 560uF 400V 20% (35 X 35mm) Snap-In 10mm 0.355 Ohm 2.69A 2000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 400VDC | |
| 0.355 | |
| Standard | |
| 2.69 | |
| 4000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 35 | |
| -25 | |
| 85 | |
| 35 | |
| 35 | |
| 54 | |
| 0.8 |
Using the aluminum anode based electrolytic 380LQ561M400A032 electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 560uF. This product is 35 mm tall with a diameter of 35 mm. Its leakage current is 4000@5Min μA. The 380LQ561M400A032 aluminum electrolytic capacitor has a snap-in termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

