Littelfuse37202500411保险丝

Fuse Cartridge Slow Blow Acting 0.25A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus

A great alternative to a circuit breaker, this a subminiature 37202500411 fuse from Littelfuse will protect your electronics. This device has a current rating of 0.25. This device has a maximum power dissipation of 0.15 W. Its maximum power dissipation is 0.15 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37202500411 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

库存总量: 6,057 个零件

Regional Inventory: 57

    Total$0.41Price for 1

    57 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2231+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      菲律宾
      • In Stock: 57
      • Price: $0.4117
    • (1000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2546+
      Manufacturer Lead Time:
      10 星期
      • In Stock: 6,000
      • Price: $0.4055

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.