Molex36921-0302其他电缆组件
L1NK 396 to L1NK 396 Off the Shelf OTS Cable Assembly 3.96mm Pitch Single Row 150.00mm Length 3 Circuits Black
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1015 | |
| 3 | |
| F-F | |
| 0.075 | |
| Crimp | |
| 18 | |
| Black | |
| 600VDC | |
| Bag | |
| Tin | |
| Copper Alloy | |
| 13/Contact |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

