Littelfuse36911000440保险丝
Fuse Cartridge Slow Blow Acting 1A 300V Radial 8.5 X 4 X 8mm Bulk VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Electronic Ballast | |
| 8.5 X 4 X 8 | |
| 1 | |
| 300 | |
| 300 | |
| 0.4 | |
| 5.8 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 36911000440 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.4 W. Its maximum power dissipation is 0.4 W. This device has a current rating of 1. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 36911000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 300 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

