| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance (H) | 0.47u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 25M |
| Maximum DC Current (A) | 1.7 |
| Maximum DC Resistance (Ohm) | 0.08 |
| Minimum Quality Factor | 50 |
| Quality Test Frequency (Hz) | 25M |
| Minimum Self Resonant Frequency (Hz) | 300M |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 13 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 5 |
| Maximum Product Height (mm) | 5.3 |