Panasonic35SVPF22M铝聚合物电容器
Cap Aluminum Polymer 22uF 35VDC 20%( 6.3 X 5.9mm) SMD 0.035 Ohm 2.6A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.035 | |
| Standard | |
| 2.6 | |
| 154@2Min | |
| 5000 | |
| Polar | |
| Large Capacitance|High Voltage | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.9 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these 35SVPF22M conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 35 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 154@2Min μA. It has a tolerance of 20%. This product is 5.9 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

