| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Adapter | |
| M/F | |
| Straight | |
| 1 | |
| 1 | |
| 13 | |
| 16 | |
| 55 | |
| 38 | |
| 63.2 |
This banana adapter 3562-2 test terminal block from Pomona will connect odd wires together for easy adaptation. This SKT connector's a single contact that is made out of brass/copper alloy and plated with bright tin/gold over copper. It has a socket type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 13 A. This test terminal block has a maximum operating temperature of 55 °C. 3562-2 is housed in red polyvinyl chloride. Its wire is 16 AWG. This product is 63.2 mm long with a diameter of 38 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
