TE Connectivity355043RFT单侧表面贴装定值电阻器
Res Thick Film 4320 43 Ohm 1% 5W ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 43 | |
| 1% | |
| 300 | |
| No | |
| 5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 4320 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 4320 | |
| 11 | |
| 5 | |
| 1.1 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

